Vimark, 13A White 1 Gang Plug Socket VWP Outdoor
- RS Stock No.:
- 873-891
- Mfr. Part No.:
- VWP1209DPN
- Manufacturer:
- Vimark
Subtotal (1 unit)*
€18.42
(exc. VAT)
€22.66
(inc. VAT)
In Stock
- Plus 7 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €18.42 |
*price indicative
- RS Stock No.:
- 873-891
- Mfr. Part No.:
- VWP1209DPN
- Manufacturer:
- Vimark
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vimark | |
| Product Type | Plug Socket | |
| Number of Gangs | 1 | |
| Colour | White | |
| Indoor/Outdoor | Outdoor | |
| Pole Configuration | 2 | |
| Mount Type | Surface | |
| Neon Indicator | No | |
| Current Rating | 13A | |
| Voltage | 230V ac | |
| Material | Polycarbonate | |
| IP Rating | IP66 | |
| Finish | Black | |
| Screwed/Screwless | Screwed | |
| Overall Height | 170mm | |
| Overall Depth | 90mm | |
| Overall Width | 188mm | |
| Standards/Approvals | EN | |
| Series | VWP | |
| Select all | ||
|---|---|---|
Brand Vimark | ||
Product Type Plug Socket | ||
Number of Gangs 1 | ||
Colour White | ||
Indoor/Outdoor Outdoor | ||
Pole Configuration 2 | ||
Mount Type Surface | ||
Neon Indicator No | ||
Current Rating 13A | ||
Voltage 230V ac | ||
Material Polycarbonate | ||
IP Rating IP66 | ||
Finish Black | ||
Screwed/Screwless Screwed | ||
Overall Height 170mm | ||
Overall Depth 90mm | ||
Overall Width 188mm | ||
Standards/Approvals EN | ||
Series VWP | ||
- COO (Country of Origin):
- CN
The Vimark switched socket offers reliable performance designed specifically for demanding outdoor environments. With an IP66 rating, it provides robust protection against dust and water, making it Ideal for various locations including gardens and workshops.
IP66 rated for superior protection against dust and powerful water jets
Constructed from impact-resistant polycarbonate for enhanced durability
Features a neon indicator visible through the translucent cover to monitor status
Quick access is enabled through a single latching clip for easy use
Includes fast-fix screws for hassle-free installation and removal
Related links
- Vimark, 13A White 1 Gang Plug Socket VWP Outdoor
- Vimark, 13A Black 2 Gang Plug Socket VWP Outdoor
- Vimark, 13A White 1 Gang Plug Socket VM1 Indoor
- Vimark, 13A White 1 Gang Plug Socket VP1 Indoor
- Vimark, 13A White 2 Gang Plug Socket VM1 Indoor
- Vimark, 13A White 2 Gang Plug Socket VP1 Indoor
- MK Electric Type G - British
- BG Electrical Type G - British
