Vimark, 13A White 1 Gang Plug Socket VM1 Indoor
- RS Stock No.:
- 873-892
- Mfr. Part No.:
- VM1207DP
- Manufacturer:
- Vimark
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 873-892
- Mfr. Part No.:
- VM1207DP
- Manufacturer:
- Vimark
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vimark | |
| Number of Gangs | 1 | |
| Product Type | Plug Socket | |
| Colour | White | |
| Indoor/Outdoor | Indoor | |
| Switched | Yes | |
| Pole Configuration | 2 | |
| Mount Type | Wall | |
| Neon Indicator | No | |
| Current Rating | 13A | |
| Voltage | 250V ac | |
| Material | Urea Formaldehyde | |
| IP Rating | IP20 | |
| Finish | White Moulded | |
| Screwed/Screwless | Screwed | |
| Standards/Approvals | BS | |
| Series | VM1 | |
| Select all | ||
|---|---|---|
Brand Vimark | ||
Number of Gangs 1 | ||
Product Type Plug Socket | ||
Colour White | ||
Indoor/Outdoor Indoor | ||
Switched Yes | ||
Pole Configuration 2 | ||
Mount Type Wall | ||
Neon Indicator No | ||
Current Rating 13A | ||
Voltage 250V ac | ||
Material Urea Formaldehyde | ||
IP Rating IP20 | ||
Finish White Moulded | ||
Screwed/Screwless Screwed | ||
Standards/Approvals BS | ||
Series VM1 | ||
- COO (Country of Origin):
- CN
The Vimark Switched Mains Socket delivers a 1-gang 13A heavy-duty metalclad housing for workshops garages and commercial installations. This tough impact-resistant metal construction features a protective coating and 2-pole double pole switching for enhanced safety.
Built with earth pin-operated safety shutters and a recessed earth bar
Manufactured to strict BS EN 1363: Part 2 standards
Includes top-facing backed-out captive terminals for easy installation
Related links
- Vimark, 13A White 1 Gang Plug Socket VM1 Indoor
- Vimark, 13A White 2 Gang Plug Socket VM1 Indoor
- Vimark, 13A White 1 Gang Plug Socket VP1 Indoor
- Vimark, 13A White 1 Gang Plug Socket VWP Outdoor
- Vimark, 13A White 2 Gang Plug Socket VP1 Indoor
- RS PRO Type G - British
- Contactum, 13A White 1 Gang Plug Socket Indoor
- Schneider Electric, 13A White 1 Gang Plug Socket Lisse Indoor
