Schneider Electric, 13A White 1 Gang Plug Socket Lisse Indoor

Subtotal (1 pack of 5 units)*

€110.04

(exc. VAT)

€135.35

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Pack(s)
Per Pack
Per unit*
1 +€110.04€22.008

*price indicative

RS Stock No.:
908-8911
Mfr. Part No.:
GGBL4001S
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Gangs

1

Product Type

Plug Socket

Colour

White

Indoor/Outdoor

Indoor

Switched

Yes

Mount Type

Wall

Current Rating

13A

Voltage

230V

Material

Urea

IP Rating

IP20

Screwed/Screwless

Screwed

Overall Height

87mm

Overall Depth

32.8mm

Overall Width

87mm

Range

Lisse

Standards/Approvals

BS 4177

Series

Lisse

Terminal Type

Screw

Faceplate Depth

7mm

Switch Style

Rocker

Grade

Residential

COO (Country of Origin):
CN

Lisse 2 Gang Cooker Control Units


This 2 gang cooker connection unit is part of the Schneider Electric Lisse range of plastic moulded units. It is rated at 45A 230V AC with LED indicators and finished in matt white for a contemporary modern looking style. Made of a durable high-quality Urea with antimicrobial properties. The soft rounded edges are complimented with screw caps, which give it a sleek look.

Features and Benefits


Double pole switch with integrated socket outlet

Stylish modern design

LED Indicator

Durable high-quality Urea

Antimicrobial properties

Schneider Lisse White Plastic Moulded


The smooth, modern lines of the Schneider Electric Lisse white moulded range offer an understated elegance that blends in seamlessly with any interior of today. This range is packed with a vast array of technical features, providing a high level of quality, reliability and value. Made from durable, high-quality urea with antimicrobial properties.

Standards

Protection Rating: IP20
BS 4177

Related links