Kopp, 16A Grey 2 Gang Plug Socket proAQA Outdoor, Type F - German Schuko
- RS Stock No.:
- 150-4090
- Mfr. Part No.:
- 950656001
- Manufacturer:
- Kopp
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€16.35
(exc. VAT)
€20.11
(inc. VAT)
In Stock
- 96 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €16.35 |
| 10 + | €14.69 |
*price indicative
- RS Stock No.:
- 150-4090
- Mfr. Part No.:
- 950656001
- Manufacturer:
- Kopp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kopp | |
| Number of Gangs | 2 | |
| Product Type | Plug Socket | |
| Colour | Grey | |
| Indoor/Outdoor | Outdoor | |
| Switched | No | |
| Socket Type | Type F - German Schuko | |
| Mount Type | Surface | |
| Neon Indicator | No | |
| Current Rating | 16A | |
| Voltage | 250V | |
| Material | TPE | |
| IP Rating | IP44 | |
| Finish | Gloss | |
| Screwed/Screwless | Screwed | |
| Range | proAQA | |
| Standards/Approvals | No | |
| Series | proAQA | |
| Terminal Type | Screw | |
| Select all | ||
|---|---|---|
Brand Kopp | ||
Number of Gangs 2 | ||
Product Type Plug Socket | ||
Colour Grey | ||
Indoor/Outdoor Outdoor | ||
Switched No | ||
Socket Type Type F - German Schuko | ||
Mount Type Surface | ||
Neon Indicator No | ||
Current Rating 16A | ||
Voltage 250V | ||
Material TPE | ||
IP Rating IP44 | ||
Finish Gloss | ||
Screwed/Screwless Screwed | ||
Range proAQA | ||
Standards/Approvals No | ||
Series proAQA | ||
Terminal Type Screw | ||
- COO (Country of Origin):
- DE
Distinctive appearance
Modern Colours in light grey / anthracite
Optimized selection of products for a variety of applications in building installation technology
Fine value for money
Removable switch and outlet socket with screw less terminals
Conductor cross sections up to 2.5 mm²
Large Wiring space
High material quality with high-quality thermoplastics
halogen-free
Resistant against many chemical agents
