Contactum, 13A Grey 2 Gang Plug Socket Metal Clad Indoor, Type G - British
- RS Stock No.:
- 175-2882
- Mfr. Part No.:
- CLA3356
- Manufacturer:
- Contactum
Get a bulk buy discount
Add 10 more to save €6.60
View bulk pricing optionsSubtotal (1 unit)*
€13.57
(exc. VAT)
€16.69
(inc. VAT)
In Stock
- 15 unit(s) ready to ship from another location
- Plus 40 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €13.57 | - |
| 10 - 49 | €12.91 | €6.60 |
| 50 + | €12.24 | €66.50 |
*price indicative
- RS Stock No.:
- 175-2882
- Mfr. Part No.:
- CLA3356
- Manufacturer:
- Contactum
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Contactum | |
| Number of Gangs | 2 | |
| Product Type | Plug Socket | |
| Colour | Grey | |
| Switched | Yes | |
| Indoor/Outdoor | Indoor | |
| Socket Type | Type G - British | |
| Pole Configuration | 2P | |
| Mount Type | Wall | |
| Current Rating | 13A | |
| Voltage | 250V | |
| Material | Steel | |
| Finish | Metal | |
| IP Rating | IP2X | |
| Standards/Approvals | BS 1363-2 | |
| Series | Metal Clad | |
| Switch Style | Rocker | |
| Terminal Type | Screw | |
| Select all | ||
|---|---|---|
Brand Contactum | ||
Number of Gangs 2 | ||
Product Type Plug Socket | ||
Colour Grey | ||
Switched Yes | ||
Indoor/Outdoor Indoor | ||
Socket Type Type G - British | ||
Pole Configuration 2P | ||
Mount Type Wall | ||
Current Rating 13A | ||
Voltage 250V | ||
Material Steel | ||
Finish Metal | ||
IP Rating IP2X | ||
Standards/Approvals BS 1363-2 | ||
Series Metal Clad | ||
Switch Style Rocker | ||
Terminal Type Screw | ||
- COO (Country of Origin):
- CN
For either commercial or domestic installations, the Contactum Metal Clad range offers the best solution for the tougher environment. With an extensive range including switches, sockets and its Red Key Switch range, Contactum should be your first choice.
High finish epoxy powder coated
Suitable for commercial or domestic installations
Key Switch range suitable for fire or burglar alarm panels
RCD sockets and spurs also available in this range
2 Gang 13A DP Switched Socket + Back Box – Metalclad, White Insert
