Powerbreaker, 13A Grey 2 Gang Plug Socket PSKT2G Indoor & Outdoor, Type G - British
- RS Stock No.:
- 390-761
- Mfr. Part No.:
- PSKT2G
- Manufacturer:
- Powerbreaker
Subtotal (1 unit)*
€21.44
(exc. VAT)
€26.37
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
- Plus 28 unit(s) shipping from 08 December 2026
- Plus 42 unit(s) shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €21.44 |
*price indicative
- RS Stock No.:
- 390-761
- Mfr. Part No.:
- PSKT2G
- Manufacturer:
- Powerbreaker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Powerbreaker | |
| Number of Gangs | 2 | |
| Product Type | Plug Socket | |
| Colour | Grey | |
| Switched | Yes | |
| Indoor/Outdoor | Indoor & Outdoor | |
| Socket Type | Type G - British | |
| Mount Type | Screw | |
| Current Rating | 13A | |
| Voltage | 240V | |
| Material | High Impact Polycarbonate | |
| IP Rating | IP66 | |
| Overall Height | 130mm | |
| Overall Width | 179mm | |
| Overall Depth | 80mm | |
| Series | PSKT2G | |
| Standards/Approvals | IEC 60670-1 & IEC 60670-22, CE, RoHS, BS 1363, BS1363-2 | |
| Select all | ||
|---|---|---|
Brand Powerbreaker | ||
Number of Gangs 2 | ||
Product Type Plug Socket | ||
Colour Grey | ||
Switched Yes | ||
Indoor/Outdoor Indoor & Outdoor | ||
Socket Type Type G - British | ||
Mount Type Screw | ||
Current Rating 13A | ||
Voltage 240V | ||
Material High Impact Polycarbonate | ||
IP Rating IP66 | ||
Overall Height 130mm | ||
Overall Width 179mm | ||
Overall Depth 80mm | ||
Series PSKT2G | ||
Standards/Approvals IEC 60670-1 & IEC 60670-22, CE, RoHS, BS 1363, BS1363-2 | ||
- COO (Country of Origin):
- CN
The Powerbreaker Switched Sockets are weatherproof with an IP66 rating, offering protection against both dust and water when the plug is inserted and the lid is closed. They are designed for 13A, 230 to 240V, 50Hz voltage and come with a 5-year guarantee. The main housing is made from high-impact polycarbonate for durability. The socket conforms to BS1363-2, while the IP box meets BS 1363, IEC 60670-1, and IEC 60670-22 standards for safety and performance.
Can be used for long term projects in all weather conditions
20mm Knock outs
