Schneider Electric, 10A, 16 A Light Grey 1 Gang Electrical Socket Mureva, French
- RS Stock No.:
- 181-2598
- Mfr. Part No.:
- 81140
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€19.27
(exc. VAT)
€23.70
(inc. VAT)
Limited stock
- 31 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €19.27 |
*price indicative
- RS Stock No.:
- 181-2598
- Mfr. Part No.:
- 81140
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Electrical Socket | |
| Number of Gangs | 1 | |
| Colour | Light Grey | |
| Socket Type | French | |
| Pole Configuration | 2P+E | |
| Mount Type | DIN Rail | |
| Current Rating | 10A, 16A | |
| Voltage | 250V | |
| Material | Polycarbonate | |
| IP Rating | IP65 | |
| Overall Height | 68mm | |
| Overall Depth | 44mm | |
| Overall Width | 33mm | |
| Range | Mureva | |
| Standards/Approvals | IEC 60884, IEC 60529, EN 62262, IEC 60695-2-1 | |
| Series | Mureva | |
| Terminal Type | Captive Screw | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Electrical Socket | ||
Number of Gangs 1 | ||
Colour Light Grey | ||
Socket Type French | ||
Pole Configuration 2P+E | ||
Mount Type DIN Rail | ||
Current Rating 10A, 16A | ||
Voltage 250V | ||
Material Polycarbonate | ||
IP Rating IP65 | ||
Overall Height 68mm | ||
Overall Depth 44mm | ||
Overall Width 33mm | ||
Range Mureva | ||
Standards/Approvals IEC 60884, IEC 60529, EN 62262, IEC 60695-2-1 | ||
Series Mureva | ||
Terminal Type Captive Screw | ||
- COO (Country of Origin):
- IT
The Schneider Electric Electrical socket has ClimaSys series made of polycarbonate material and DIN rail mounting type.
Colour: Light Grey
Related links
- Schneider Electric, 63A Grey 1 Gang Electrical Socket Mureva
- Schneider Electric 16 A Grey 1 Gang Plug Socket Indoor, French 2P
- Schneider Electric French 2P
- Schneider Electric Type E
- Schneider Electric White 1 Gang EV Charging Socket Mureva Styl Indoor & Outdoor, French 2P
- Schneider Electric USB Type C
- Schneider Electric, 63A Grey Electrical Socket Mureva
- Schneider Electric Type E - French
