Schneider Electric, 63A Grey 1 Gang Electrical Socket Mureva
- RS Stock No.:
- 247-1916
- Mfr. Part No.:
- 81283
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€368.65
(exc. VAT)
€453.44
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €368.65 |
*price indicative
- RS Stock No.:
- 247-1916
- Mfr. Part No.:
- 81283
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Gangs | 1 | |
| Product Type | Electrical Socket | |
| Colour | Grey | |
| Switched | No | |
| Pole Configuration | 3 | |
| Mount Type | Panel | |
| Current Rating | 63A | |
| IP Rating | IP67 | |
| Finish | Grey | |
| Overall Width | 100mm | |
| Overall Depth | 129mm | |
| Overall Height | 107mm | |
| Series | Mureva | |
| Standards/Approvals | EN 60309-1, EN 60309-2 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Gangs 1 | ||
Product Type Electrical Socket | ||
Colour Grey | ||
Switched No | ||
Pole Configuration 3 | ||
Mount Type Panel | ||
Current Rating 63A | ||
IP Rating IP67 | ||
Finish Grey | ||
Overall Width 100mm | ||
Overall Depth 129mm | ||
Overall Height 107mm | ||
Series Mureva | ||
Standards/Approvals EN 60309-1, EN 60309-2 | ||
- COO (Country of Origin):
- IT
The Schneider Electric PratiKa socket has rated current of 63 A.
Colour grey
IP degree of protection IP67 conforming to IEC 60529
Related links
- Schneider Electric, 63A Grey Electrical Socket Mureva
- Schneider Electric 16 A Light Grey 1 Gang Electrical Socket Mureva, French
- Schneider Electric Type E
- Schneider Electric Grey 1 Gang Electrical Socket 10 A, 16 A
- Schneider Electric Grey 1 Gang Electrical Socket System M, RJ45
- Schneider Electric, 16A Grey 1 Gang Plug Socket Mureva Indoor
- Schneider Electric French 2P
- Schneider Electric Type E - French
