Legrand, 16A Red 4 Gang Plug Socket MOSAIC Indoor, Surface
- RS Stock No.:
- 194-6669
- Mfr. Part No.:
- 077124L
- Manufacturer:
- Legrand
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 194-6669
- Mfr. Part No.:
- 077124L
- Manufacturer:
- Legrand
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Number of Gangs | 4 | |
| Product Type | Plug Socket | |
| Colour | Red | |
| Indoor/Outdoor | Indoor | |
| Switched | No | |
| Socket Type | Surface | |
| Pole Configuration | 2P+E | |
| Mount Type | Surface | |
| Current Rating | 16A | |
| Material | Plastic | |
| IP Rating | IP40 | |
| Screwed/Screwless | Screwed | |
| Overall Height | 47mm | |
| Overall Depth | 43mm | |
| Range | Mosaic | |
| Series | MOSAIC | |
| Standards/Approvals | No | |
| Terminal Type | Automatic | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Number of Gangs 4 | ||
Product Type Plug Socket | ||
Colour Red | ||
Indoor/Outdoor Indoor | ||
Switched No | ||
Socket Type Surface | ||
Pole Configuration 2P+E | ||
Mount Type Surface | ||
Current Rating 16A | ||
Material Plastic | ||
IP Rating IP40 | ||
Screwed/Screwless Screwed | ||
Overall Height 47mm | ||
Overall Depth 43mm | ||
Range Mosaic | ||
Series MOSAIC | ||
Standards/Approvals No | ||
Terminal Type Automatic | ||
- COO (Country of Origin):
- FR
Legrand - Socket outlet 2P + E mosaic link 8m fb det clippage dir surface
The Legrand 2P+T plug socket or surface socket are modular and can be combined for installation in floor boxes, columns, balusters, desk blocks, trunking and boxes installation depth 50 mm recommended. 45 ° sockets with lateral connection via automatic terminalsbistable. With connection accessory allowing to associate other Mosaic Link jacks.
Facilitates cleaning and prevents the accumulation of dirt
Possibility to connect other Mosaic link sockets
Mosaic Link is limited to a maximum of 4 wells
