BG Electrical, 13A White 2 Gang Power Socket, Type G - British, USB

Subtotal (1 unit)*

€63.68

(exc. VAT)

€78.33

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€63.68

*price indicative

RS Stock No.:
195-3565
Mfr. Part No.:
822UWR
Manufacturer:
BG Electrical
Find similar products by selecting one or more attributes.
Select all

Brand

BG Electrical

Product Type

Power Socket

Number of Gangs

2

Colour

White

Switched

Yes

Socket Type

Type G - British, USB

Pole Configuration

1

Neon Indicator

Yes

Mount Type

Surface

Current Rating

13A

Voltage

240V

Material

White Moulded

Finish

White Squared

Minimum Box Depth

25mm

Screwed/Screwless

Screwed

Range

Wi-Fi Socket Range Extender

Overall Width

146mm

Overall Depth

10mm

Overall Height

86mm

Standards/Approvals

RoHS Directive, WEEE Directive, BS1363-2:2016

Terminal Type

Screw

Faceplate Depth

10mm

Switch Style

Rocker

COO (Country of Origin):
CN
Eliminate dead spots and expand your Wi-Fi coverage with the Wi-Fi Socket Range Extender.White moulded round edge, sleek and slim with softly rounded edges.

Improved Wi-Fi coverage throughout your home

Works with all wireless broadband routers

Easy to install and setup with one-touch WPS (Wi-Fi Protected Setup)

Perfect for streaming music and videos or playing online games

Suitable for computers, tablets, mobile phones, games consoles, TVs

No plug-in adapters - keep your sockets free for use

Wireless 2.4GHz single band

Retrofits a standard 25mm wall box

N300 - 300Mbps speed 802.11b/g/n wireless

Terminal capacity, 3 x 2.5mm², 3 x 4.0mm² or 2 x 6mm²

Twin earth fitted as standard to allow a double earth facility for installations requiring high integrity protective connection

Supplied with 2 x 32mm screws and screw covers

86mm x 146mm x 10mm (front plate) (H x W x D)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy