Legrand, 13A White 2 Gang Plug Socket Arteor Indoor, Type G - British
- RS Stock No.:
- 815-9674
- Mfr. Part No.:
- 5 721 49
- Manufacturer:
- Legrand
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€14.10
(exc. VAT)
€17.34
(inc. VAT)
In Stock
- 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €14.10 |
| 10 - 49 | €12.53 |
| 50 + | €10.98 |
*price indicative
- RS Stock No.:
- 815-9674
- Mfr. Part No.:
- 5 721 49
- Manufacturer:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Number of Gangs | 2 | |
| Product Type | Plug Socket | |
| Colour | White | |
| Switched | Yes | |
| Indoor/Outdoor | Indoor | |
| Socket Type | Type G - British | |
| Mount Type | Flush | |
| Neon Indicator | Yes | |
| Current Rating | 13A | |
| Voltage | 230V | |
| Material | Plastic | |
| IP Rating | IP20 | |
| Overall Height | 84mm | |
| Overall Width | 144mm | |
| Series | Arteor | |
| Standards/Approvals | BS 546, ASTA licence, BS 1363 Part 2, BS 1363 | |
| Switch Style | Rocker | |
| Terminal Type | Screw | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Number of Gangs 2 | ||
Product Type Plug Socket | ||
Colour White | ||
Switched Yes | ||
Indoor/Outdoor Indoor | ||
Socket Type Type G - British | ||
Mount Type Flush | ||
Neon Indicator Yes | ||
Current Rating 13A | ||
Voltage 230V | ||
Material Plastic | ||
IP Rating IP20 | ||
Overall Height 84mm | ||
Overall Width 144mm | ||
Series Arteor | ||
Standards/Approvals BS 546, ASTA licence, BS 1363 Part 2, BS 1363 | ||
Switch Style Rocker | ||
Terminal Type Screw | ||
- COO (Country of Origin):
- CN
ARTEOR™ British Standard BS Switched Sockets
Double pole socket outlets 13 A - 250 VA
Shuttered for child safety
Use special ARTEOR™ cover plates
ASTA licence
Legrand ARTEOR™ Wiring Accessories
Legrand ARTEOR™ wiring accessories provide versatility, style and functionality.
ARTEOR™ is the innovative answer to the increasingly complex demands of modern buildings. Much more than just a wiring accessory, ARTEOR™ is the ideal choice for any residential or commercial project offering an array of functionality with easily customisable stylish finishes.
Approvals
BS 1363 Part 2
Related links
- Legrand Type G - British
- Legrand White 1 Gang Plug Socket Arteor Indoor, Type G - British
- Legrand Type G - British
- Legrand Arteor 2 Gang Plug Socket Type G - British, Indoor Use
- Legrand Type F - German Schuko
- Legrand Arteor 1 Gang Plug Socket Type G - British, Indoor Use
- RS PRO Type G - British
- MK Electric Type G - British
