Siemens, 16A White 1 Gang Plug Socket DELTA Indoor, Schuko
- RS Stock No.:
- 617-085
- Mfr. Part No.:
- 5UH1341
- Manufacturer:
- Siemens
Subtotal (1 set)*
€126.84
(exc. VAT)
€156.01
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | €126.84 |
*price indicative
- RS Stock No.:
- 617-085
- Mfr. Part No.:
- 5UH1341
- Manufacturer:
- Siemens
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Gangs | 1 | |
| Product Type | Plug Socket | |
| Colour | White | |
| Switched | No | |
| Indoor/Outdoor | Indoor | |
| Socket Type | Schuko | |
| Pole Configuration | 2P | |
| Mount Type | Screw | |
| Current Rating | 16A | |
| Voltage | 125V | |
| Material | TPE | |
| IP Rating | IP20 | |
| Finish | White | |
| Screwed/Screwless | Screwed | |
| Overall Width | 70mm | |
| Overall Height | 70mm | |
| Overall Depth | 45mm | |
| Range | DELTA | |
| Standards/Approvals | RoHS Compliant | |
| Series | DELTA | |
| Faceplate Depth | 45mm | |
| Terminal Type | Plug | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Gangs 1 | ||
Product Type Plug Socket | ||
Colour White | ||
Switched No | ||
Indoor/Outdoor Indoor | ||
Socket Type Schuko | ||
Pole Configuration 2P | ||
Mount Type Screw | ||
Current Rating 16A | ||
Voltage 125V | ||
Material TPE | ||
IP Rating IP20 | ||
Finish White | ||
Screwed/Screwless Screwed | ||
Overall Width 70mm | ||
Overall Height 70mm | ||
Overall Depth 45mm | ||
Range DELTA | ||
Standards/Approvals RoHS Compliant | ||
Series DELTA | ||
Faceplate Depth 45mm | ||
Terminal Type Plug | ||
- COO (Country of Origin):
- ES
The Siemens Retrofit kit is designed to provide overvoltage protection for SCHUKO socket outlets. It features an electrical white cover plate, combining safety with a clean, modern aesthetic. This kit is ideal for upgrading existing installations where surge protection and visual consistency are priorities.
IP20 protection
Increased contact protection
Halogen free
CE and EAC approved
