Siemens, 16A White 1 Gang Plug Socket DELTA Indoor, Schuko
- RS Stock No.:
- 203-2384
- Mfr. Part No.:
- 5UB1405
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€17.23
(exc. VAT)
€21.19
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.23 |
*price indicative
- RS Stock No.:
- 203-2384
- Mfr. Part No.:
- 5UB1405
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Plug Socket | |
| Number of Gangs | 1 | |
| Colour | White | |
| Switched | No | |
| Indoor/Outdoor | Indoor | |
| Socket Type | Schuko | |
| Mount Type | Flush | |
| Current Rating | 16A | |
| IP Rating | IP44 | |
| Finish | White | |
| Range | DELTA | |
| Standards/Approvals | BS EN, ANSI/ESD | |
| Series | DELTA | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Plug Socket | ||
Number of Gangs 1 | ||
Colour White | ||
Switched No | ||
Indoor/Outdoor Indoor | ||
Socket Type Schuko | ||
Mount Type Flush | ||
Current Rating 16A | ||
IP Rating IP44 | ||
Finish White | ||
Range DELTA | ||
Standards/Approvals BS EN, ANSI/ESD | ||
Series DELTA | ||
- COO (Country of Origin):
- ES
The Siemens DELTA series SCHUKO socket outlet having the current rating of 16A and voltage rating 250V.It is made up of plastic material.
Protection class IP20
White in colour
