Siemens DELTA 1 Gang Plug Socket, 16A Indoor
- RS Stock No.:
- 216-3405
- Mfr. Part No.:
- 5UB1942
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€190.91
(exc. VAT)
€234.82
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €190.91 |
*price indicative
- RS Stock No.:
- 216-3405
- Mfr. Part No.:
- 5UB1942
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Gangs | 1 | |
| Product Type | Plug Socket | |
| Indoor/Outdoor | Indoor | |
| Pole Configuration | 2P+E | |
| Mount Type | Flush | |
| Neon Indicator | No | |
| Current Rating | 16A | |
| IP Rating | IP20 | |
| Finish | Gloss | |
| Screwed/Screwless | Screwless | |
| Range | DELTA | |
| Series | DELTA | |
| Standards/Approvals | EU | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Gangs 1 | ||
Product Type Plug Socket | ||
Indoor/Outdoor Indoor | ||
Pole Configuration 2P+E | ||
Mount Type Flush | ||
Neon Indicator No | ||
Current Rating 16A | ||
IP Rating IP20 | ||
Finish Gloss | ||
Screwed/Screwless Screwless | ||
Range DELTA | ||
Series DELTA | ||
Standards/Approvals EU | ||
- COO (Country of Origin):
- ES
The Siemens delta schuko socket outlet has screwless Connection terminals, increased touch protection and spring flap. It is made up of thermoplastic material. It has 70 mm height,70 mm width and 45 mm depth.
Halogen Free Product
Related links
- Siemens DELTA 1 Gang Plug Socket, 16A Indoor
- Siemens DELTA White 1 Gang Plug Socket, 16A Indoor
- Siemens DELTA 1 Gang Plug Socket Schuko
- Siemens DELTA White 1 Gang Plug Socket Type F
- Siemens DELTA White 1 Gang Plug Socket Schuko
- Siemens DELTA Grey 1 Gang Plug Socket Schuko
- Siemens DELTA 1 Gang Electrical Socket Schuko
- Siemens DELTA White 2 Gang Plug Socket, 16A Indoor
