MK Electric, 13A White 2 Gang Replacement Filter Outdoor, Type G - British
- RS Stock No.:
- 222-8070
- Mfr. Part No.:
- K1800 WHI
- Manufacturer:
- MK Electric
Subtotal (1 unit)*
€40.16
(exc. VAT)
€49.40
(inc. VAT)
- Plus 9 unit(s) shipping from 16 November 2026
Units | Per unit |
|---|---|
| 1 - 9 | €40.16 |
| 10 - 49 | €38.23 |
| 50 + | €36.14 |
*price indicative
- RS Stock No.:
- 222-8070
- Mfr. Part No.:
- K1800 WHI
- Manufacturer:
- MK Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | MK Electric | |
| Number of Gangs | 2 | |
| Product Type | Replacement Filter | |
| Colour | White | |
| Indoor/Outdoor | Outdoor | |
| Switched | Yes | |
| Socket Type | Type G - British | |
| Mount Type | Surface, Flush | |
| Neon Indicator | Yes | |
| Current Rating | 13A | |
| Voltage | 250V | |
| Material | High Grade Thermoset | |
| Minimum Box Depth | 39mm | |
| IP Rating | IP4X | |
| Finish | High Gloss | |
| Screwed/Screwless | Screwless | |
| Overall Height | 178mm | |
| Range | Logic PlusTM | |
| Standards/Approvals | BS 7288:1990, BS EN 60669-2-1, BS EN 60670-22:2006, BS 60669-2-4:2005, NF C61-314, BS EN 61558-2-5:1998, BS 4177:1992, BS 4573:1970, SASO 2204:2003, BS EN 60669-1:1999, BS 1363 Pt 2:1995, BS 546:1950, BS 5733:2010, BS 1363 Pt 4:1995, IEC 60884-1:2006 | |
| Faceplate Depth | 12.5mm | |
| Select all | ||
|---|---|---|
Brand MK Electric | ||
Number of Gangs 2 | ||
Product Type Replacement Filter | ||
Colour White | ||
Indoor/Outdoor Outdoor | ||
Switched Yes | ||
Socket Type Type G - British | ||
Mount Type Surface, Flush | ||
Neon Indicator Yes | ||
Current Rating 13A | ||
Voltage 250V | ||
Material High Grade Thermoset | ||
Minimum Box Depth 39mm | ||
IP Rating IP4X | ||
Finish High Gloss | ||
Screwed/Screwless Screwless | ||
Overall Height 178mm | ||
Range Logic PlusTM | ||
Standards/Approvals BS 7288:1990, BS EN 60669-2-1, BS EN 60670-22:2006, BS 60669-2-4:2005, NF C61-314, BS EN 61558-2-5:1998, BS 4177:1992, BS 4573:1970, SASO 2204:2003, BS EN 60669-1:1999, BS 1363 Pt 2:1995, BS 546:1950, BS 5733:2010, BS 1363 Pt 4:1995, IEC 60884-1:2006 | ||
Faceplate Depth 12.5mm | ||
RoHS Status: Exempt
