Siemens White 2 Gang Plug Socket Outdoor

Subtotal (1 unit)*

€46.73

(exc. VAT)

€57.48

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€46.73

*price indicative

RS Stock No.:
237-7957
Mfr. Part No.:
5TG2564
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Number of Gangs

2

Product Type

Plug Socket

Colour

White

Switched

No

Indoor/Outdoor

Outdoor

Mount Type

Flush

Material

TPE

Finish

White

IP Rating

IP20

Overall Height

55mm

Standards/Approvals

EAC

Terminal Type

Screw

COO (Country of Origin):
ES
The Siemens 5TG2564 is a titanium white double equipotential bonding socket with dimensions of 55x 55 mm, used for DIN 42801 cable connection.

EAC approved

Has IP20 protection class

Halogen Free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy