ABB, 5A Silver Electrical Socket, Outlet Socket
- RS Stock No.:
- 246-2965
- Mfr. Part No.:
- 2CLA623759N1101
- Manufacturer:
- ABB
Subtotal (1 unit)*
€28.94
(exc. VAT)
€35.60
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €28.94 |
*price indicative
- RS Stock No.:
- 246-2965
- Mfr. Part No.:
- 2CLA623759N1101
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Electrical Socket | |
| Colour | Silver | |
| Switched | Yes | |
| Socket Type | Outlet Socket | |
| Pole Configuration | 2 | |
| Mount Type | Flush | |
| Current Rating | 5A | |
| Voltage | 250V | |
| IP Rating | IP20 | |
| Overall Depth | 102mm | |
| Overall Width | 102mm | |
| Overall Height | 62mm | |
| Standards/Approvals | No declaration needed Declaration of Conformity - CE | |
| Switch Style | DP | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Electrical Socket | ||
Colour Silver | ||
Switched Yes | ||
Socket Type Outlet Socket | ||
Pole Configuration 2 | ||
Mount Type Flush | ||
Current Rating 5A | ||
Voltage 250V | ||
IP Rating IP20 | ||
Overall Depth 102mm | ||
Overall Width 102mm | ||
Overall Height 62mm | ||
Standards/Approvals No declaration needed Declaration of Conformity - CE | ||
Switch Style DP | ||
- COO (Country of Origin):
- ES
The ABB AM22186-ST is a single socket outlet rated for 5 A and the rated voltage is 250 Vac and dual earth with child safety shutter system. It offers IP20 degree of protection and flush mounting (with plaster).
Operation temperature range is from -5°C to 35°C
Storage temperature range is from -5°C to 50°C