Siemens 5UH1 Series, Straight 1 Way Socket Outlet Socket

Subtotal (1 unit)*

€7.32

(exc. VAT)

€9.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€7.32

*price indicative

RS Stock No.:
211-0255
Mfr. Part No.:
5UH1065
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Mount Type

Socket

Product Type

Outlet Plate

Number of Outlets

1

Sub Type

Socket Outlet

Entry Angle

Straight

Number of Ways

1

Shuttered

No

Width

55mm

Material

ABS

Screwed/Screwless

Screwed

Range

DELTA

Standards/Approvals

No

Height

55mm

Series

5UH1

COO (Country of Origin):
ES
The Siemens delta style schuko socket outlet it has titanium white colour.

It has 0.020 Kg net weight

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy