ABB, 13A Gold 1 Gang Plug Socket Design Millenium Outdoor, BS
- RS Stock No.:
- 248-7661
- Mfr. Part No.:
- 2CLA643749N1601
- Manufacturer:
- ABB
Subtotal (1 unit)*
€58.90
(exc. VAT)
€72.45
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €58.90 |
*price indicative
- RS Stock No.:
- 248-7661
- Mfr. Part No.:
- 2CLA643749N1601
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Plug Socket | |
| Number of Gangs | 1 | |
| Colour | Gold | |
| Switched | Yes | |
| Indoor/Outdoor | Outdoor | |
| Socket Type | BS | |
| Neon Indicator | Yes | |
| Mount Type | Flush | |
| Current Rating | 13A | |
| Voltage | 250V | |
| Minimum Box Depth | 45mm | |
| IP Rating | IP20 | |
| Overall Depth | 165mm | |
| Overall Height | 60mm | |
| Range | BS - Niessen | |
| Overall Width | 100mm | |
| Series | Design Millenium | |
| Standards/Approvals | No declaration needed Declaration of Conformity - CE | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Plug Socket | ||
Number of Gangs 1 | ||
Colour Gold | ||
Switched Yes | ||
Indoor/Outdoor Outdoor | ||
Socket Type BS | ||
Neon Indicator Yes | ||
Mount Type Flush | ||
Current Rating 13A | ||
Voltage 250V | ||
Minimum Box Depth 45mm | ||
IP Rating IP20 | ||
Overall Depth 165mm | ||
Overall Height 60mm | ||
Range BS - Niessen | ||
Overall Width 100mm | ||
Series Design Millenium | ||
Standards/Approvals No declaration needed Declaration of Conformity - CE | ||
- COO (Country of Origin):
- ES
The ABB BS cooker control unit has indicator LED. It has -5 to +35 °C operational temperature range and IP20 protection.
Child safety shutter system
Flush wall box 45mm