ABB, 13A Gold 2 Gang Plug Socket Outdoor, BS
- RS Stock No.:
- 248-7659
- Mfr. Part No.:
- 2CLA643729N1701
- Manufacturer:
- ABB
Subtotal (1 unit)*
€58.73
(exc. VAT)
€72.24
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €58.73 |
*price indicative
- RS Stock No.:
- 248-7659
- Mfr. Part No.:
- 2CLA643729N1701
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Plug Socket | |
| Number of Gangs | 2 | |
| Colour | Gold | |
| Switched | Yes | |
| Indoor/Outdoor | Outdoor | |
| Socket Type | BS | |
| Pole Configuration | 2 | |
| Mount Type | Flush | |
| Neon Indicator | Yes | |
| Current Rating | 13A | |
| Voltage | 250V | |
| IP Rating | IP20 | |
| Overall Depth | 60mm | |
| Overall Width | 100mm | |
| Overall Height | 100mm | |
| Standards/Approvals | Declaration of Conformity - CE | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Plug Socket | ||
Number of Gangs 2 | ||
Colour Gold | ||
Switched Yes | ||
Indoor/Outdoor Outdoor | ||
Socket Type BS | ||
Pole Configuration 2 | ||
Mount Type Flush | ||
Neon Indicator Yes | ||
Current Rating 13A | ||
Voltage 250V | ||
IP Rating IP20 | ||
Overall Depth 60mm | ||
Overall Width 100mm | ||
Overall Height 100mm | ||
Standards/Approvals Declaration of Conformity - CE | ||
- COO (Country of Origin):
- ES
The ABB BS double pole single socket outlet has indicator LED. It has -5 to +35 °C operational temperature range and IP20 protection.
Dual earth with child safety shutter system
Flush mounted