Hager, 16A White 2 Gang Plug Socket Indoor, French 2P
- RS Stock No.:
- 252-0216
- Mfr. Part No.:
- WE100
- Manufacturer:
- Hager
Subtotal (1 pack of 10 units)*
€53.38
(exc. VAT)
€65.66
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €53.38 | €5.338 |
*price indicative
- RS Stock No.:
- 252-0216
- Mfr. Part No.:
- WE100
- Manufacturer:
- Hager
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hager | |
| Number of Gangs | 2 | |
| Product Type | Plug Socket | |
| Colour | White | |
| Switched | No | |
| Indoor/Outdoor | Indoor | |
| Socket Type | French 2P | |
| Pole Configuration | 2P+T | |
| Neon Indicator | No | |
| Mount Type | Surface, Flush | |
| Current Rating | 16A | |
| Finish | Gloss | |
| Screwed/Screwless | Screwless | |
| Overall Depth | 37mm | |
| Range | essensya WE100 | |
| Standards/Approvals | NFC 61314 | |
| Terminal Type | Cable | |
| Select all | ||
|---|---|---|
Brand Hager | ||
Number of Gangs 2 | ||
Product Type Plug Socket | ||
Colour White | ||
Switched No | ||
Indoor/Outdoor Indoor | ||
Socket Type French 2P | ||
Pole Configuration 2P+T | ||
Neon Indicator No | ||
Mount Type Surface, Flush | ||
Current Rating 16A | ||
Finish Gloss | ||
Screwed/Screwless Screwless | ||
Overall Depth 37mm | ||
Range essensya WE100 | ||
Standards/Approvals NFC 61314 | ||
Terminal Type Cable | ||
- COO (Country of Origin):
- DE
The Hager 2P+E socket is recessed / surface mounted and has 2 number of mods.
Dimensions 75 x 75 x 37 mm
