Schneider Electric, 16A White 1 Gang Plug Socket Alréa Indoor, French 2P

Subtotal (1 unit)*

€6.51

(exc. VAT)

€8.01

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
  • Plus 40 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€6.51

*price indicative

RS Stock No.:
276-8750
Mfr. Part No.:
ALB62273P
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Plug Socket

Number of Gangs

1

Colour

White

Indoor/Outdoor

Indoor

Switched

No

Socket Type

French 2P

Pole Configuration

2P+E

Current Rating

16A

Voltage

250V

IP Rating

IP20

Finish

Gloss

Screwed/Screwless

Screwless

Overall Height

62mm

Overall Width

62mm

Range

Alrea

Overall Depth

35mm

Series

Alréa

Standards/Approvals

RoHS-Richtlinie für China RoHS-Erklärung Für China, EU-RoHS-Deklaration Frei von giftigen Schwermetallen Ja, Quecksilberfrei Ja, EU-RoHS-Richtlinie Konform

Terminal Type

Screwless

RoHS Status: Exempt

COO (Country of Origin):
PL
The Schneider Electric Alrea 2P + E quick connection socket outlet is a range of mouldings and surface-mounted equipment suitable for all renovations, for all types of individual or collective housing. The flush cover provides protection against unclipping.

Resistant to torsion

Robust design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy