Legrand Plug Socket, NF

Subtotal (1 box of 5 units)*

€136.08

(exc. VAT)

€167.38

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€136.08€27.216

*price indicative

RS Stock No.:
253-8961
Mfr. Part No.:
069842L
Manufacturer:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Product Type

Plug Socket

Socket Type

NF

Pole Configuration

2

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
FR
The Legrand Plexo, full power waterproof socket outlet, ready to install on the wall.

Supplied with frame for surface mounting

Waterproof socket

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy