Legrand Grey Plug Socket, NF

Subtotal (1 box of 5 units)*

€152.35

(exc. VAT)

€187.39

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€152.35€30.47

*price indicative

RS Stock No.:
253-9098
Mfr. Part No.:
070052
Manufacturer:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Product Type

Plug Socket

Colour

Grey

Socket Type

NF

Pole Configuration

3

Finish

Grey

IP Rating

IP55

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
FR
The Legrand plexo, waterproof support plate and covers to be combined with plexo mechanisms, for recessed wall mounting and waterproofing light switches.

Fixing by screws or claws in Batibox or existing recessed box

IP55 and IK07 protection

Screw fixing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy