Legrand Grey Plug Socket Enclosure Accessory Indoor & Outdoor, Pin

Subtotal (1 box of 10 units)*

€772.89

(exc. VAT)

€950.65

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€772.89€77.289

*price indicative

RS Stock No.:
253-9191
Mfr. Part No.:
200490
Manufacturer:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Product Type

Plug Socket Enclosure Accessory

Colour

Grey

Indoor/Outdoor

Indoor & Outdoor

Socket Type

Pin

Mount Type

Surface

Voltage

250V

Material

Plastic

IP Rating

IP55

Finish

Mast

Screwed/Screwless

Screwed

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
FR
The Legrand Plexo, waterproof lighting control switches, to be completed either with a surface-mounted box or with a recessed support. Perfect sealing over time thanks to an unperforated inner membrane of the switch and clipping system ensures a strong resistance to the pressure of the wires.

Push button with tool-free quick connection

Waterproof and robust IP55 IK08 protection

Indoor or outdoor installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy