Legrand, 63A Red Power Socket Outdoor, Fixed Socket
- RS Stock No.:
- 266-1141
- Mfr. Part No.:
- 0 594 27
- Manufacturer:
- Legrand
Subtotal (1 unit)*
€209.36
(exc. VAT)
€257.51
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €209.36 |
*price indicative
- RS Stock No.:
- 266-1141
- Mfr. Part No.:
- 0 594 27
- Manufacturer:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Power Socket | |
| Colour | Red | |
| Indoor/Outdoor | Outdoor | |
| Switched | No | |
| Socket Type | Fixed Socket | |
| Pole Configuration | 3P+E | |
| Neon Indicator | No | |
| Mount Type | Panel | |
| Current Rating | 63A | |
| Material | Plastic | |
| IP Rating | IP67, IP66, IP55 | |
| Screwed/Screwless | Screwed | |
| Range | HYPRA | |
| Standards/Approvals | IEC 60309.2, EN 60309-1, IEC 60309.1, EN 60309.2 | |
| Grade | Industrial | |
| Terminal Type | Screw | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Power Socket | ||
Colour Red | ||
Indoor/Outdoor Outdoor | ||
Switched No | ||
Socket Type Fixed Socket | ||
Pole Configuration 3P+E | ||
Neon Indicator No | ||
Mount Type Panel | ||
Current Rating 63A | ||
Material Plastic | ||
IP Rating IP67, IP66, IP55 | ||
Screwed/Screwless Screwed | ||
Range HYPRA | ||
Standards/Approvals IEC 60309.2, EN 60309-1, IEC 60309.1, EN 60309.2 | ||
Grade Industrial | ||
Terminal Type Screw | ||
- COO (Country of Origin):
- FR
The Legrand hypra, fixed power socket for household electrical appliances used in industrial or tertiary environments, suitable for harsh, humid or dusty environments.
Plastic material
IP67 protection class
Blue characteristic color
