Legrand, 16A Grey 1 Gang Power Socket Indoor, Fixed Power Socket

Subtotal (1 box of 5 units)*

€472.67

(exc. VAT)

€581.38

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 13 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€472.67€94.534

*price indicative

RS Stock No.:
266-3518
Mfr. Part No.:
0 539 11
Manufacturer:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Product Type

Power Socket

Number of Gangs

1

Colour

Grey

Indoor/Outdoor

Indoor

Switched

No

Socket Type

Fixed Power Socket

Pole Configuration

2P+E

Mount Type

Panel

Neon Indicator

No

Current Rating

16A

Material

Plastic

IP Rating

IP55, IP67, IP66

Screwed/Screwless

Screwed

Overall Depth

35mm

Overall Width

85mm

Overall Height

85mm

Range

HYPRA

Standards/Approvals

RoHS, EN 62262, REACH

Grade

Industrial

Terminal Type

Screw

COO (Country of Origin):
FR
The Legrand household pin out fixed socket outlet suitable for electrical appliances used in industrial or tertiary environments, suitable for harsh, humid or dusty environments.

250V AC, 16A, 2P+E

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy