Legrand, 16A Grey 1 Gang Plug Socket Indoor & Outdoor, French
- RS Stock No.:
- 705-5552
- Mfr. Part No.:
- 0 904 86
- Manufacturer:
- Legrand
Subtotal (1 unit)*
€30.22
(exc. VAT)
€37.17
(inc. VAT)
Limited stock
- 17 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €30.22 |
*price indicative
- RS Stock No.:
- 705-5552
- Mfr. Part No.:
- 0 904 86
- Manufacturer:
- Legrand
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
| Brand | Legrand | |
| Number of Gangs | 1 | |
| Product Type | Plug Socket | |
| Colour | Grey | |
| Indoor/Outdoor | Indoor & Outdoor | |
| Socket Type | French | |
| Pole Configuration | 2P+E | |
| Current Rating | 16A | |
| Voltage | 25V | |
| IP Rating | IP66 | |
| Screwed/Screwless | Screwed | |
| Range | Plexo 66 | |
| Standards/Approvals | No | |
| Terminal Type | Hole Type Terminal | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Number of Gangs 1 | ||
Product Type Plug Socket | ||
Colour Grey | ||
Indoor/Outdoor Indoor & Outdoor | ||
Socket Type French | ||
Pole Configuration 2P+E | ||
Current Rating 16A | ||
Voltage 25V | ||
IP Rating IP66 | ||
Screwed/Screwless Screwed | ||
Range Plexo 66 | ||
Standards/Approvals No | ||
Terminal Type Hole Type Terminal | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Antimicrobial Mechanisms, Enclosures and Supports
Plexo antimicrobial range
Integrate perfectly into laboratories, industrial kitchens etc.
Legrand - Plexo IP55 Range
The control mechanism (connection, going back and forth etc.) must be to a box for surface mounting or to a support for flush-fit mounting.
Automatic terminals linked to pre-wired sockets ensure safe connection and fast installation.
Protection index IP 55.