Murrelektronik Limited, 15A White 1 Gang Plug Socket

Get a bulk buy discount

Add 5 more to save 6%

View bulk pricing options

Subtotal (1 unit)*

€38.51

(exc. VAT)

€47.37

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€38.51-
5 - 9€36.006%
10 - 19€34.3110%
20 +€31.8117%

*price indicative

RS Stock No.:
285-5817
Mfr. Part No.:
4000-68000-0040000
Manufacturer:
Murrelektronik Limited
Find similar products by selecting one or more attributes.
Select all

Brand

Murrelektronik Limited

Number of Gangs

1

Product Type

Plug Socket

Colour

White

Switched

No

Pole Configuration

2P+E

Current Rating

15A

Voltage

125V

Screwed/Screwless

Screwed

Overall Height

88mm

Overall Width

51mm

Overall Depth

30mm

Standards/Approvals

RoHS

Terminal Type

Screw

RoHS Status: Exempt

The Murrelektronik Limited MODLINK MSDD data insert.

Screw terminals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy