Schneider Electric Grey 3 Gang Plug Socket Mureva Styl Indoor & Outdoor
- RS Stock No.:
- 287-6003
- Mfr. Part No.:
- MUR34109
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€22.78
(exc. VAT)
€28.02
(inc. VAT)
In Stock
- 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €22.78 |
*price indicative
- RS Stock No.:
- 287-6003
- Mfr. Part No.:
- MUR34109
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Plug Socket | |
| Number of Gangs | 3 | |
| Colour | Grey | |
| Indoor/Outdoor | Indoor & Outdoor | |
| Switched | No | |
| Mount Type | Flush | |
| Material | Polycarbonate | |
| IP Rating | IP55 | |
| Overall Height | 23mm | |
| Overall Width | 84mm | |
| Overall Depth | 19mm | |
| Range | Mureva | |
| Series | Mureva Styl | |
| Standards/Approvals | CHINA RoHS, IEC 60695-2-1, RoHS, REACH, EU RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Plug Socket | ||
Number of Gangs 3 | ||
Colour Grey | ||
Indoor/Outdoor Indoor & Outdoor | ||
Switched No | ||
Mount Type Flush | ||
Material Polycarbonate | ||
IP Rating IP55 | ||
Overall Height 23mm | ||
Overall Width 84mm | ||
Overall Depth 19mm | ||
Range Mureva | ||
Series Mureva Styl | ||
Standards/Approvals CHINA RoHS, IEC 60695-2-1, RoHS, REACH, EU RoHS | ||
- COO (Country of Origin):
- PL
The Schneider Electric Mureva Styl fixing frame is a durable and versatile product, designed for horizontal installation with 3 gangs. With its grey colour tint and sleek design, it enhances the aesthetics of any indoor or outdoor space. The frame is made of PC material, ensuring resistance to various chemical and detergent products. It also meets quality labels NF and AENOR, with IP55 and IK08 degree of protection for optimal performance in different environments.
Made for 3 gangs horizontal installation with grey colour tint for a modern look
Resistant to alcohol, lactic acid, bleach, ammonia, soapy water, and more for long-lasting durability
IP55 and IK08 degree protection for safe use in various environments
Flame retardant up to 650°C conforming to IEC standards for added safety
Mercury-free and compliant with REACh and RoHS regulations for environmental sustainability
Related links
- Schneider Electric French 2P
- Schneider Electric White 3 Gang Plug Socket Mureva Styl Indoor & Outdoor
- Schneider Electric Grey 2 Gang Plug Socket Mureva Styl Indoor & Outdoor
- Schneider Electric French 2P
- Schneider Electric French 2P
- Schneider Electric White 2 Gang Plug Socket Mureva Styl Indoor & Outdoor
- Schneider Electric White 1 Gang Plug Socket Mureva Styl Indoor & Outdoor
- Schneider Electric French 2P
