Schneider Electric, 16A White 1 Gang Plug Socket Mureva Styl Indoor & Outdoor, French 2P
- RS Stock No.:
- 276-8903
- Mfr. Part No.:
- MUR39030
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€12.81
(exc. VAT)
€15.76
(inc. VAT)
In Stock
- Plus 52 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.81 |
*price indicative
- RS Stock No.:
- 276-8903
- Mfr. Part No.:
- MUR39030
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Gangs | 1 | |
| Product Type | Plug Socket | |
| Colour | White | |
| Switched | No | |
| Indoor/Outdoor | Indoor & Outdoor | |
| Socket Type | French 2P | |
| Pole Configuration | 2P+E | |
| Current Rating | 16A | |
| Voltage | 250V | |
| Material | Polycarbonate | |
| Finish | Gloss | |
| IP Rating | IP55 | |
| Screwed/Screwless | By Screwing | |
| Range | Mureva | |
| Overall Width | 76mm | |
| Overall Height | 76mm | |
| Overall Depth | 64mm | |
| Standards/Approvals | RoHS, NF, REACH | |
| Series | Mureva Styl | |
| Terminal Type | Clamp Connection | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Gangs 1 | ||
Product Type Plug Socket | ||
Colour White | ||
Switched No | ||
Indoor/Outdoor Indoor & Outdoor | ||
Socket Type French 2P | ||
Pole Configuration 2P+E | ||
Current Rating 16A | ||
Voltage 250V | ||
Material Polycarbonate | ||
Finish Gloss | ||
IP Rating IP55 | ||
Screwed/Screwless By Screwing | ||
Range Mureva | ||
Overall Width 76mm | ||
Overall Height 76mm | ||
Overall Depth 64mm | ||
Standards/Approvals RoHS, NF, REACH | ||
Series Mureva Styl | ||
Terminal Type Clamp Connection | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Schneider Electric 2P+E socket outlet can be used to power an electrical device. It adapts to indoor and outdoor environments requiring increased protection against dust, humidity and shocks. This socket promises you great wiring ergonomics. The mechanism of the socket, with quick connection, is thin, Clips and unclips without tools in a patented full sealed area.
Sustainable
Mercury free
Related links
- Schneider Electric French 2P
- Schneider Electric White 1 Gang EV Charging Socket Mureva Styl Indoor & Outdoor, French 2P
- Schneider Electric French 2P
- Schneider Electric French 2P
- Schneider Electric French 2P
- Schneider Electric French 2P
- Schneider Electric French 2P
- Schneider Electric, 16A White Plug Socket Mureva Styl Indoor & Outdoor
