Berker, 16A Black Plug Socket Integro
- RS Stock No.:
- 288-1939
- Distrelec Article No.:
- 302-54-512
- Mfr. Part No.:
- 8419505
- Manufacturer:
- Berker
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 288-1939
- Distrelec Article No.:
- 302-54-512
- Mfr. Part No.:
- 8419505
- Manufacturer:
- Berker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Berker | |
| Product Type | Plug Socket | |
| Colour | Black | |
| Mount Type | Flush | |
| Current Rating | 16A | |
| Voltage | 250V | |
| Material | TPE | |
| Finish | Black | |
| Screwed/Screwless | Screwed | |
| Standards/Approvals | No | |
| Series | Integro | |
| Select all | ||
|---|---|---|
Brand Berker | ||
Product Type Plug Socket | ||
Colour Black | ||
Mount Type Flush | ||
Current Rating 16A | ||
Voltage 250V | ||
Material TPE | ||
Finish Black | ||
Screwed/Screwless Screwed | ||
Standards/Approvals No | ||
Series Integro | ||
- COO (Country of Origin):
- DE
The Socket outlet grounded with child protection is a high-quality product designed for safety and convenience. It features screw terminals that fit wall boxes of Ø45 mm and Ø49 mm, making it versatile for different installations. With approvals including RoHS 3 compliance and Reach standards, The product is reliable and environmentally friendly.
16A, 250 VAC Socket outlet grounded Schuko with child protection for safety
Complies with Standard IEC 60884-1 for quality assurance
Screw terminals fit wall boxes of Ø45 mm and Ø49 mm for easy installation
RoHS 3 compliant and SVHC free for environmen
