Schneider Electric, 16A Black Plug Socket NU55

Subtotal (1 unit)*

€56.99

(exc. VAT)

€70.10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€56.99

*price indicative

RS Stock No.:
340-811
Mfr. Part No.:
NU555954
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Plug Socket

Colour

Black

Switched

No

Pole Configuration

2P+E

Mount Type

Flush

Current Rating

16A

Voltage

250V

Material

Polycarbonate

IP Rating

IP20

Finish

Painted

Screwed/Screwless

Screwless

Overall Depth

40mm

Range

New Unica

Overall Width

74.5mm

Overall Height

74.5mm

Standards/Approvals

WEEE, EU RoHS, REACH, CHINA RoHS, IEC 60884-1 NF C 61-314

Series

NU55

Terminal Type

Screwless

COO (Country of Origin):
LV
The Schneider Electric connected socket-outlet is a flush-mounted mechanism with a zamak fixing frame, designed for power supply applications. It features a 2P + E configuration with a pin earth connection, following the French standard. Compatible with the Wiser Hub Generation 2 and the Wiser Home mobile app, it enables smart control and monitoring. The outlet includes a single socket with a shutter for added safety, rated for 16 A and operating at 250 V, ensuring reliable and secure electrical connectivity.

Resistant to diluted quaternary ammonium

Resistant to diluted bleach

Resistant to diluted ammonia

Resistant to soapy water

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy