Steffen Blue 1 Gang Electrical Socket, 10A, Type J - Swiss
- RS Stock No.:
- 288-3984
- Distrelec Article No.:
- 303-08-008
- Mfr. Part No.:
- 13 6282 13
- Manufacturer:
- Steffen
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 288-3984
- Distrelec Article No.:
- 303-08-008
- Mfr. Part No.:
- 13 6282 13
- Manufacturer:
- Steffen
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Steffen | |
| Number of Gangs | 1 | |
| Colour | Blue | |
| Socket Type | Type J - Swiss | |
| Mounting Style | Flush Mount | |
| Current Rating | 10A | |
| Select all | ||
|---|---|---|
Brand Steffen | ||
Number of Gangs 1 | ||
Colour Blue | ||
Socket Type Type J - Swiss | ||
Mounting Style Flush Mount | ||
Current Rating 10A | ||
- COO (Country of Origin):
- CN
The Swiss built-in socket T13 IP55 in anthracite with a light blue cover offers protection against dust and water jets from any angle. Expanded on March 1, 2019, this IP55 socket guarantees safety and functionality, ideal for various applications.
IP55 protection against dust and water jets from any angle
Anthracite color with a light blue cover for a stylish look
Suitable for Swiss standard series SN441011 plugs and sockets
250V voltage capacity for efficient power supply
Polyamid material construction for durability and reliability
One T13 socket for convenient use
IP55 protection guarantees safety and functionality
Manufacturer warranty ensures peace of mind
Compact design with dimensions of 6 x 6 x 5 cm
Anthracite color with a light blue cover for a stylish look
Suitable for Swiss standard series SN441011 plugs and sockets
250V voltage capacity for efficient power supply
Polyamid material construction for durability and reliability
One T13 socket for convenient use
IP55 protection guarantees safety and functionality
Manufacturer warranty ensures peace of mind
Compact design with dimensions of 6 x 6 x 5 cm
Related links
- Steffen Blue 1 Gang Electrical Socket Type J - Swiss
- Steffen Grey 1 Gang Electrical Socket Type J - Swiss
- Steffen White 1 Gang Electrical Socket Type J - Swiss
- Steffen Type J - Swiss 5 Gang Power Distribution Unit 10A, 230 V
- Steffen Type J - Swiss 5 Gang Power Distribution Unit 10A, 230 V
- Steffen Type J - Swiss 4 Gang Power Distribution Unit 10A, 230 V
- Steffen Type J - Swiss 8 Gang Power Distribution Unit 10A, 230 V
- Steffen Type J - Swiss 8 Gang Extension socket 10A, 230 V