ABB, 15A Gold 1 Gang Electrical Socket Design Millenium, Outlet Socket
- RS Stock No.:
- 246-2966
- Mfr. Part No.:
- 2CLA623759N1601
- Manufacturer:
- ABB
Subtotal (1 unit)*
€37.15
(exc. VAT)
€45.69
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €37.15 |
*price indicative
- RS Stock No.:
- 246-2966
- Mfr. Part No.:
- 2CLA623759N1601
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Electrical Socket | |
| Number of Gangs | 1 | |
| Colour | Gold | |
| Switched | Yes | |
| Socket Type | Outlet Socket | |
| Pole Configuration | 2 | |
| Mount Type | Flush | |
| Current Rating | 15A | |
| Voltage | 250V | |
| IP Rating | IP20 | |
| Range | BS - Niessen | |
| Overall Width | 102mm | |
| Overall Depth | 102mm | |
| Overall Height | 62mm | |
| Standards/Approvals | No Declaration Needed | |
| Series | Design Millenium | |
| Switch Style | DP | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Electrical Socket | ||
Number of Gangs 1 | ||
Colour Gold | ||
Switched Yes | ||
Socket Type Outlet Socket | ||
Pole Configuration 2 | ||
Mount Type Flush | ||
Current Rating 15A | ||
Voltage 250V | ||
IP Rating IP20 | ||
Range BS - Niessen | ||
Overall Width 102mm | ||
Overall Depth 102mm | ||
Overall Height 62mm | ||
Standards/Approvals No Declaration Needed | ||
Series Design Millenium | ||
Switch Style DP | ||
- COO (Country of Origin):
- ES
The ABB AM22186-AG is a single socket outlet rated for 5 A and the rated voltage is 250 Vac and dual earth with child safety shutter system. It offers IP20 degree of protection and flush mounting (with plaster).
Operation temperature range is from -5°C to 35°C
Storage temperature range is from -5°C to 50°C