MK Electric, 13A Blue 2 Gang Plug Socket Albany Plus Indoor, Type G - British

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€76.40

(exc. VAT)

€93.97

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€76.40
10 - 49€72.59
50 +€68.76

*price indicative

RS Stock No.:
666-5164
Mfr. Part No.:
K2947CE BLU
Manufacturer:
MK Electric
Find similar products by selecting one or more attributes.
Select all

Brand

MK Electric

Number of Gangs

2

Product Type

Plug Socket

Colour

Blue

Indoor/Outdoor

Indoor

Switched

Yes

Socket Type

Type G - British

Neon Indicator

Yes

Mount Type

Flush

Current Rating

13A

Voltage

230V

IP Rating

IP56

Minimum Box Depth

25mm

Finish

Antique Bronze, Satin Chrome, Grey, Satin Brass, Polished Chrome, Gold Plated, Brushed Nickel, Black, Brushed Brass, Anodised Aluminium Silver, Charcoal, Champagne, Matt Chrome, Polished Bronze, Black Nickel, Polished Brass, Brushed Stainless Steel, White

Overall Width

146mm

Overall Height

86mm

Standards/Approvals

Building Regulations 2000, Approved Document M

Series

Albany Plus

Switch Style

Rocker

Faceplate Depth

7mm

COO (Country of Origin):
GB

Isolated Power Supply (IPS) Sockets


The MEIGan document published in September 2007 has givenhealthcare organisations clear and strict guidance regarding electrical wiring and installation within new, refurbished or upgraded healthcare establishments. The guidance is not retrospective.

Double pole or unswitched 'clean earth' sockets

Colour coded blue

Engraved in white lettering 'Medical Equipment Only'

Meets the requirements of the MEIGAN document

Note

Where existing metal back boxes are to be used, clean earth sockets should be fitted.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy