Legrand Arteor 1 Gang Plug Socket, 13A, Type G - British, Indoor Use
- RS Stock No.:
- 815-9680
- Mfr. Part No.:
- 5 726 47
- Manufacturer:
- Legrand
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 815-9680
- Mfr. Part No.:
- 5 726 47
- Manufacturer:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Number of Gangs | 1 | |
| Switched | Yes | |
| Socket Type | Type G - British | |
| Indoor or Outdoor Use | Indoor | |
| Mounting Style | Flush Mount | |
| Current Rating | 13A | |
| Voltage Rating | 230 V | |
| Material | Plastic | |
| Overall Height | 78mm | |
| Overall Width | 84mm | |
| International Protection Rating | IP20 | |
| Series | Arteor | |
| Terminal Type | Screw Terminal | |
| Fixing Standard | BS | |
| Faceplate Mounting Type | Screwless | |
| Colour Family | Magnesium | |
| Earth Terminal | Yes | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Number of Gangs 1 | ||
Switched Yes | ||
Socket Type Type G - British | ||
Indoor or Outdoor Use Indoor | ||
Mounting Style Flush Mount | ||
Current Rating 13A | ||
Voltage Rating 230 V | ||
Material Plastic | ||
Overall Height 78mm | ||
Overall Width 84mm | ||
International Protection Rating IP20 | ||
Series Arteor | ||
Terminal Type Screw Terminal | ||
Fixing Standard BS | ||
Faceplate Mounting Type Screwless | ||
Colour Family Magnesium | ||
Earth Terminal Yes | ||
- COO (Country of Origin):
- CN
Related links
- Legrand Arteor 2 Gang Plug Socket Type G - British, Indoor Use
- Legrand White 1 Gang Plug Socket Arteor Indoor, Type G - British
- Schneider Electric Lisse White 2 Gang Plug Socket Type G - British, Indoor Use
- Schneider Electric Lisse White 1 Gang Plug Socket Type G - British, Indoor Use
- Legrand Red Green Type F - German Schuko
- Deta Metalclad 1 Gang Plug Socket 13A Indoor Use
- Deta Screwless Polycarbonate 2 Gang Plug Socket 13A Indoor Use
- Contactum White 1 Gang Plug Socket 13A Indoor Use
