Deta Screwless Polycarbonate 2 Gang Plug Socket, 2 Poles, 13A, Type G - British, Indoor Use
- RS Stock No.:
- 777-0078
- Mfr. Part No.:
- 8632WH
- Manufacturer:
- Deta
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 777-0078
- Mfr. Part No.:
- 8632WH
- Manufacturer:
- Deta
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Deta | |
| Number of Gangs | 2 | |
| Switched | Yes | |
| Indoor or Outdoor Use | Indoor | |
| Socket Type | Type G - British | |
| Mounting Style | Flush Mount | |
| Current Rating | 13A | |
| Voltage Rating | 230 V | |
| Material | Polycarbonate | |
| Minimum Box Depth | 35mm | |
| Overall Height | 86mm | |
| Overall Width | 146mm | |
| International Protection Rating | IP2X | |
| Series | Screwless Polycarbonate | |
| Earth Terminal | Yes | |
| Switch Style | Rocker | |
| Number of Poles | 2 | |
| Faceplate Mounting Type | Screwless | |
| Faceplate Depth | 7mm | |
| Fixing Standard | BS | |
| Colour Family | White | |
| Select all | ||
|---|---|---|
Brand Deta | ||
Number of Gangs 2 | ||
Switched Yes | ||
Indoor or Outdoor Use Indoor | ||
Socket Type Type G - British | ||
Mounting Style Flush Mount | ||
Current Rating 13A | ||
Voltage Rating 230 V | ||
Material Polycarbonate | ||
Minimum Box Depth 35mm | ||
Overall Height 86mm | ||
Overall Width 146mm | ||
International Protection Rating IP2X | ||
Series Screwless Polycarbonate | ||
Earth Terminal Yes | ||
Switch Style Rocker | ||
Number of Poles 2 | ||
Faceplate Mounting Type Screwless | ||
Faceplate Depth 7mm | ||
Fixing Standard BS | ||
Colour Family White | ||
- COO (Country of Origin):
- CN
Related links
- Schneider Electric Lisse White 2 Gang Plug Socket 13A Indoor Use
- Contactum Black 1 Gang Plug Socket 13A Indoor Use
- Contactum White 1 Gang Plug Socket 13A Indoor Use
- Schneider Electric Lisse White 1 Gang Plug Socket 13A Indoor Use
- Deta Metalclad 1 Gang Plug Socket 13A Indoor Use
- Legrand Arteor 2 Gang Plug Socket Type G - British, Indoor Use
- Schneider Electric Lisse White 2 Gang Plug Socket Type G - British, Indoor Use
- Timeguard Powerseal Light Grey 1 Gang Plug Socket 13A Outdoor Use
