Timeguard, 13A Grey 1 Gang Plug Socket Outdoor, Type G - British
- RS Stock No.:
- 918-6932
- Mfr. Part No.:
- WXT101N
- Manufacturer:
- Timeguard
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 918-6932
- Mfr. Part No.:
- WXT101N
- Manufacturer:
- Timeguard
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Timeguard | |
| Product Type | Plug Socket | |
| Number of Gangs | 1 | |
| Colour | Grey | |
| Switched | Yes | |
| Indoor/Outdoor | Outdoor | |
| Socket Type | Type G - British | |
| Pole Configuration | 2 | |
| Neon Indicator | Yes | |
| Mount Type | Surface | |
| Current Rating | 13A | |
| Voltage | 230V | |
| Material | TPE | |
| IP Rating | IP66 | |
| Screwed/Screwless | Screwed | |
| Overall Depth | 75.5mm | |
| Overall Height | 142.5mm | |
| Overall Width | 117mm | |
| Range | Weathersafe Extreme | |
| Standards/Approvals | 2014 35 EU, BS1363, 2015 863, CE, BS7288, 2014 30 EU, 2011 65 EU | |
| Switch Style | Rocker | |
| Select all | ||
|---|---|---|
Brand Timeguard | ||
Product Type Plug Socket | ||
Number of Gangs 1 | ||
Colour Grey | ||
Switched Yes | ||
Indoor/Outdoor Outdoor | ||
Socket Type Type G - British | ||
Pole Configuration 2 | ||
Neon Indicator Yes | ||
Mount Type Surface | ||
Current Rating 13A | ||
Voltage 230V | ||
Material TPE | ||
IP Rating IP66 | ||
Screwed/Screwless Screwed | ||
Overall Depth 75.5mm | ||
Overall Height 142.5mm | ||
Overall Width 117mm | ||
Range Weathersafe Extreme | ||
Standards/Approvals 2014 35 EU, BS1363, 2015 863, CE, BS7288, 2014 30 EU, 2011 65 EU | ||
Switch Style Rocker | ||
- COO (Country of Origin):
- GB
Weathersafe Extreme Single Gang 13A Switched Socket - WXT101N
The WXT101N Weathersafe Extreme single gang 13A IP66 switched socket is the safest way to take power outdoors. There is no need for running extension cables outside as it features a fully IP66 weatherproof casing. The WXT101 features an impact resistant solid ribbed lid, common to the Theben Extreme range. This IP66 protective housing has multiple replaceable cable outlets and is suitable for all BS 13A plugs.
Features and Benefits
Weathersafe Extreme impact resistant solid ribbed lid
Single gang switched socket – suitable for all 13 Amp BS plugs
Lockable cover facility
Impact resistant housing
Easy release lid catch
Multiple M20 threaded screw-outs
Power-ON neon indicator showing switch status
Spacious design allowing full closure of lid with plug-in position
Complies with BS1363
IP66 weatherproof rating
