TE Connectivity Pluggable I/O Connector SFP28 Cage Assembly with Integrated Connector Female Solder 12 Port
- RS Stock No.:
- 468-244
- Distrelec Article No.:
- 304-55-567
- Mfr. Part No.:
- 2291491-1
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 2 units)*
€286.92
(exc. VAT)
€352.91
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €286.92 | €143.46 |
*price indicative
- RS Stock No.:
- 468-244
- Distrelec Article No.:
- 304-55-567
- Mfr. Part No.:
- 2291491-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Form Factor | SFP28 | |
| Product Type | Pluggable I/O Connector | |
| Sub Type | Cage Assembly with Integrated Connector | |
| Termination Type | Solder | |
| Number of Ports | 12 | |
| Number of Contacts | 240 | |
| Connector Gender | Female | |
| Contact Plating | Tin | |
| Housing Material | Silver Nickel Alloy | |
| Series | ZSFP | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Form Factor SFP28 | ||
Product Type Pluggable I/O Connector | ||
Sub Type Cage Assembly with Integrated Connector | ||
Termination Type Solder | ||
Number of Ports 12 | ||
Number of Contacts 240 | ||
Connector Gender Female | ||
Contact Plating Tin | ||
Housing Material Silver Nickel Alloy | ||
Series ZSFP | ||
Contact Gender Female | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The TE Connectivity Stacked (SFP28) Cage Assembly is engineered to provide a robust interconnection solution for demanding applications. Its integrated connector and 0.8mm pitch allow for seamless integration while optimizing space on printed circuit boards. Designed for signal applications, the cage assembly assures reliable performance at data rates up to 32 Gb/s. The nickel silver alloy material offers durability and stability within a specified temperature range of -55 to 105 °C. Tailored for pluggable I/O applications, it supports innovative designs without compromising on performance or efficiency. With its EMI containment feature, this assembly is suitable for environments where signal integrity is paramount, making it the perfect choice for advanced connectivity solutions.
Stacked cage type ensures efficient use of space
Designed for easy integration in pluggable I/O systems
Durable nickel silver alloy guarantees long-lasting performance
Accommodates high data rates for demanding connectivity needs
Internal and external EMI springs enhance signal integrity
Related links
- TE Connectivity Pluggable I/O Connector ZSFP+ Cage Assembly with Integrated Connector Female Solder 12 Port 20-Position,
- TE Connectivity Pluggable I/O Connector ZSFP+ Cage Assembly with Integrated Connector Female Solder 12 Port, 2-2347721-0
- TE Connectivity Pluggable I/O Connector ZSFP+ Cage Assembly Solder 12 Port 240-Position, 2198339-2
- TE Connectivity Pluggable I/O Connector SFP+ Cage Assembly Solder 12 Port 240-Position, 2180640-1
- TE Connectivity Pluggable I/O Connector ZSFP+ Cage Assembly Solder 12 Port 20-Position, 1-2347721-9
- TE Connectivity Pluggable I/O Connector ZSFP+ Cage Assembly Solder 12 Port 240-Position, 1-2198339-7
- Molex Pluggable I/O Connector SFP Connector Female Solder 12 Port 240-Position, 75477-5001
- TE Connectivity Pluggable I/O Connector ZSFP+ Cage Assembly with Integrated Connector Female Solder 24 Port
