TE Connectivity Pluggable I/O Connector ZSFP+ Cage Assembly with Integrated Connector Female Solder 12 Port 20-Position,
- RS Stock No.:
- 468-452
- Distrelec Article No.:
- 304-55-602
- Mfr. Part No.:
- 2347721-7
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 2 units)*
€276.92
(exc. VAT)
€340.61
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €276.92 | €138.46 |
*price indicative
- RS Stock No.:
- 468-452
- Distrelec Article No.:
- 304-55-602
- Mfr. Part No.:
- 2347721-7
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Termination Type | Solder | |
| Form Factor | ZSFP+ | |
| Product Type | Pluggable I/O Connector | |
| Sub Type | Cage Assembly with Integrated Connector | |
| Number of Ports | 12 | |
| Number of Contacts | 20 | |
| Connector Gender | Female | |
| Series | SFP56 | |
| Contact Gender | Female | |
| Standards/Approvals | EU RoHS 2011/65/EU, 2016, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Termination Type Solder | ||
Form Factor ZSFP+ | ||
Product Type Pluggable I/O Connector | ||
Sub Type Cage Assembly with Integrated Connector | ||
Number of Ports 12 | ||
Number of Contacts 20 | ||
Connector Gender Female | ||
Series SFP56 | ||
Contact Gender Female | ||
Standards/Approvals EU RoHS 2011/65/EU, 2016, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32 | ||
- COO (Country of Origin):
- CN
The TE Connectivity Stacked (SFP56) Cage Assembly is designed for seamless integration into high-performance networking solutions. This innovative product combines cutting-edge engineering with exceptional reliability, making it ideal for signal applications. With a compact form factor and an intelligent design, this assembly ensures optimal data transfer rates and durability in challenging environments. Its through hole press-fit termination method guarantees a solid connection to PCB, while the low halogen materials used in its construction promote both compliance and environmental responsibility. Whether youre enhancing existing systems or developing new applications, this cage assembly serves as a pivotal component in advancing your networking capabilities.
Stacked cage type enables maximized space utilization
The integrated connector design simplifies installation
Optimized for a wide operating temperature range, enhancing versatility in varied environments
Supports high data rates, ensuring efficient data transmission
Internal and external EMI springs provide superior electromagnetic interference containment
Related links
- TE Connectivity Pluggable I/O Connector ZSFP+ Cage Assembly with Integrated Connector Female Solder 12 Port 20-Position,
- TE Connectivity Pluggable I/O Connector ZSFP+ Cage Assembly Solder 12 Port 20-Position, 1-2347721-9
- TE Connectivity Pluggable I/O Connector ZSFP+ Cage Assembly with Integrated Connector Female Solder 12 Port, 2-2347721-0
- TE Connectivity Pluggable I/O Connector ZSFP+ Cage Assembly Solder 12 Port 240-Position, 2198339-2
- TE Connectivity Pluggable I/O Connector ZSFP+ Cage Assembly Solder 12 Port 240-Position, 1-2198339-7
- TE Connectivity Pluggable I/O Connector ZSFP+ Cage Assembly Female Solder 4 Port 20-Position, 2343522-7
- TE Connectivity Pluggable I/O Connector ZSFP+ Cage Assembly with Integrated Connector Female Solder 2 Port 20-Position,
- TE Connectivity Pluggable I/O Connector ZSFP+ Cage Assembly with Integrated Connector Female Solder 24 Port 20-Position,
