TE Connectivity QSFP+ Cage Assembly 6-Port, 2143331-4
- RS Stock No.:
- 468-909
- Mfr. Part No.:
- 2143331-4
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 3 units)*
€225.66
(exc. VAT)
€277.56
(inc. VAT)
Temporarily out of stock
- Shipping from 30 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €225.66 | €75.22 |
*price indicative
- RS Stock No.:
- 468-909
- Mfr. Part No.:
- 2143331-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Type | Cage Assembly | |
| Form Factor | QSFP+ | |
| Number of Ports | 6 | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Type Cage Assembly | ||
Form Factor QSFP+ | ||
Number of Ports 6 | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- CN
The TE Connectivity Cage Assembly is a robust solution designed for high-speed data communication applications. With its exceptional performance capabilities, it operates seamlessly in a wide temperature range from -55 °C to 105 °C, making it ideal for demanding environments. This product is engineered for a maximum data rate of 14 Gb/s across six ports, ensuring rapid and reliable connectivity. Constructed from durable materials, the cage assembly includes integrated heat sink features to promote effective cooling during operation. Its design supports the configuration of a ganged cage type, enhancing installation flexibility while maintaining structural integrity. Whether utilised in network applications or data centres, this assembly provides the necessary reliability and efficiency to meet contemporary data transfer demands.
Engineered for seamless integration in high-density applications
Supports efficient cooling with an integrated heat sink design
Universally compliant with industry standards for reliable performance
Offers a versatile configuration for various port matrix arrangements
Constructed from high-quality materials for durability and longevity
Facilitates quick and easy installation with through-hole press-fit termination
Supports efficient cooling with an integrated heat sink design
Universally compliant with industry standards for reliable performance
Offers a versatile configuration for various port matrix arrangements
Constructed from high-quality materials for durability and longevity
Facilitates quick and easy installation with through-hole press-fit termination
Related links
- TE Connectivity QSFP+ Cage Assembly 6-Port, 2143331-1
- TE Connectivity QSFP Cage Assembly 4-Port, 2170793-1
- TE Connectivity QSFP+ Cage Assembly 4-Port, 2057183-3
- TE Connectivity QSFP Cage Assembly 4-Port, 2170790-1
- TE Connectivity QSFP Cage Assembly 4-Port, 2227249-3
- TE Connectivity QSFP+ Cage Assembly 4-Port, 2170287-3
- TE Connectivity QSFP+ Cage Assembly 4-Port, 2174754-2
- TE Connectivity QSFP+ Cage Assembly 4-Port, 2057183-2
