TE Connectivity Pluggable I/O Connector QSFP+ Cage Assembly Solder 4 Port, 2057183-2
- RS Stock No.:
- 467-697
- Distrelec Article No.:
- 304-55-460
- Mfr. Part No.:
- 2057183-2
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 4 units)*
€401.10
(exc. VAT)
€493.35
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €401.10 | €100.275 |
*price indicative
- RS Stock No.:
- 467-697
- Distrelec Article No.:
- 304-55-460
- Mfr. Part No.:
- 2057183-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Termination Type | Solder | |
| Sub Type | Cage Assembly | |
| Form Factor | QSFP+ | |
| Product Type | Pluggable I/O Connector | |
| Number of Ports | 4 | |
| Contact Material | Tin | |
| Contact Plating | Tin | |
| Series | QSFP/QSFP | |
| Standards/Approvals | 999, China RoHS 2000 Directive MIIT Order No 53, EU RoHS Directive 999/2011/EU Compliant, EU ELV Directive 65/999/EC Compliant, UL 94V-0, EU REACH Regulation (EC) No. 2/32 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Termination Type Solder | ||
Sub Type Cage Assembly | ||
Form Factor QSFP+ | ||
Product Type Pluggable I/O Connector | ||
Number of Ports 4 | ||
Contact Material Tin | ||
Contact Plating Tin | ||
Series QSFP/QSFP | ||
Standards/Approvals 999, China RoHS 2000 Directive MIIT Order No 53, EU RoHS Directive 999/2011/EU Compliant, EU ELV Directive 65/999/EC Compliant, UL 94V-0, EU REACH Regulation (EC) No. 2/32 | ||
- COO (Country of Origin):
- CN
The TE Connectivity Cage Assembly represents the pinnacle of connectivity solutions, designed to meet the rigorous demands of high-speed data communication. Engineered for signal integrity, it supports an impressive operating temperature range from -55 to 105 °C, ensuring reliable performance in extreme environments. With a 1 x 4 port matrix configuration, this cage is adept at facilitating robust connections across multiple channels, making it an ideal choice for data centre applications. The inclusion of a lightpipe enhances visibility and functionality, allowing for efficient use in crowded setups. This advanced assembly not only guarantees thermal efficiency with its integrated heat sink but also offers exceptional durability thanks to its nickel silver construction. With a commitment to compliance, it meets various stringent industrial standards, making it a trusted choice for modern connectivity needs.
Supports high-speed data transmission for optimal performance
Designed for durability, featuring a robust nickel silver cage material
Integrated heat sink ensures efficient thermal management
Flexible installation options tailored for diverse applications
Lightpipe inclusion enhances visual and operational usability
Meets rigorous compliance standards for safety and reliability
Suitable for extreme operating conditions, ensuring reliability
Related links
- TE Connectivity Pluggable I/O Connector QSFP+ Cage Assembly Solder 4 Port, 2057183-3
- TE Connectivity Pluggable I/O Connector QSFP+ Cage Assembly Solder 4 Port, 2170287-1
- TE Connectivity Pluggable I/O Connector QSFP+ Cage Assembly Solder 4 Port, 2174754-2
- TE Connectivity Pluggable I/O Connector QSFP Cage Assembly Solder 4 Port, 2170790-1
- TE Connectivity Pluggable I/O Connector QSFP Cage Assembly Solder 4 Port, 2170785-5
- TE Connectivity Pluggable I/O Connector QSFP Cage Assembly Solder 4 Port, 2170793-1
- TE Connectivity Pluggable I/O Connector QSFP Cage Assembly Solder 4 Port, 2227249-3
- TE Connectivity Pluggable I/O Connector QSFP+ Cage Assembly Solder 4 Port, 2170287-3
