Molex Connector Receptacle Housing Female 12-Position, 51233-1211
- RS Stock No.:
- 472-050
- Distrelec Article No.:
- 304-62-527
- Mfr. Part No.:
- 51233-1211
- Manufacturer:
- Molex
Subtotal (40 units, in trays of 40)*
€165.29
(exc. VAT)
€203.31
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €165.29 | €4.132 |
*price indicative
- RS Stock No.:
- 472-050
- Distrelec Article No.:
- 304-62-527
- Mfr. Part No.:
- 51233-1211
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Sub Type | Receptacle Housing | |
| Product Type | Connector | |
| Current | 4A | |
| Number of Contacts | 12 | |
| Orientation | Vertical | |
| Connector Gender | Female | |
| Contact Material | Stainless Steel | |
| Voltage | 250Vrms | |
| Housing Material | Polyester | |
| Series | 51233 | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Sub Type Receptacle Housing | ||
Product Type Connector | ||
Current 4A | ||
Number of Contacts 12 | ||
Orientation Vertical | ||
Connector Gender Female | ||
Contact Material Stainless Steel | ||
Voltage 250Vrms | ||
Housing Material Polyester | ||
Series 51233 | ||
Contact Gender Female | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
The Molex CRC Shielded Rectangular I/O Receptacle Housing is designed for seamless connectivity in demanding applications. This Advanced housing offers a robust solution for male terminals in signal transmission, accommodating up to 12 circuits with ease. Its standard polarization type ensures reliable mating, while featuring a sleek vertical orientation Ideal for panel-mount and wire-to-wire applications. Constructed with Durable materials, including stainless steel and polyester, this product epitomises strength and longevity. With an operating temperature range of -40° to +105°C, it performs consistently across various environments, meeting the rigorous demands of modern technology.
Designed to house up to 12 circuits, providing ample connectivity for various applications
Standard polarization type allows for reliable and secure mating with compatible plugs
Constructed from high-quality stainless steel and polyester for enhanced durability
Features vertical orientation suitable for both panel-mount and wire-to-wire configurations
Operates effectively within a temperature range of -40° to +105°C
Not shielded, promoting ease of integration in specific applications while maintaining performance
Weighs 2777 mg, striking a balance between lightweight design and structural integrity
Related links
- Molex Connector Receptacle Housing Male 50-Position, 51238-5011
- Molex Connector Accessory for use with Ultra-Fit Tangless Receptacle Housing
- Molex Connector Accessory for use with KK Plus 396 Single Row Receptacle Housing
- Molex Pluggable I/O Connector ZSFP+ I/O Connector Female 12 Port 240-Position, 170071-6013
- Molex Connector Front Panel Mounting Receptacle Female Surface Mount 1 Port 40-Position, 500809-0000
- TE Connectivity, 2430507-1 Receptacle Housing Female
- Molex Terminal Position Assurance, 151076 for use with 151034 Harness Receptacle Housing
- Molex Connector Plug Assembly Female Crimp 12-Position, 54332-1270
