TE Connectivity Pluggable I/O Connector SFP+ Cage Assembly Solder 4 Port, 2149730-4

Subtotal (1 tray of 4 units)*

€229.07

(exc. VAT)

€281.76

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +€229.07€57.268

*price indicative

RS Stock No.:
474-447
Distrelec Article No.:
304-55-493
Mfr. Part No.:
2149730-4
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Termination Type

Solder

Sub Type

Cage Assembly

Product Type

Pluggable I/O Connector

Form Factor

SFP+

Number of Ports

4

Housing Material

Nickel Silver

Standards/Approvals

No

COO (Country of Origin):
CN
The TE Connectivity Cage Assembly represents a reliable and high-performance solution in the realm of data communication. Designed specifically for signal applications, this product excels in environments subjected to extreme temperatures, with an operating range between -55 to 105 °C. With a robust data rate capacity of 16 Gb/s across four available ports, it effortlessly meets the demands of modern networking requirements. This cage assembly not only facilitates superior connectivity but ensures thermal stability and reliability, making it an essential component in high-speed connections.

Crafted for ganged cage type configurations

Incorporates a pin-style heat sink, optimising thermal management

Through hole press-fit termination method for enhanced durability

Manufactured from nickel silver for superior strength and conductivity

Designed to support a recommended PCB thickness for optimal fit

Includes EMI containment features, ensuring reduced interference

Compatible with various micro and standard cable assemblies, enhancing versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy