TE Connectivity SFP Cage Assembly SFP+ Cage Assembly Solder 4 Port 80-Position, 1-2007637-5

Subtotal (1 pack of 5 units)*

€218.35

(exc. VAT)

€268.57

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€218.35€43.67

*price indicative

RS Stock No.:
471-404
Distrelec Article No.:
304-54-956
Mfr. Part No.:
1-2007637-5
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Sub Type

Cage Assembly

Termination Type

Solder

Product Type

SFP Cage Assembly

Form Factor

SFP+

Number of Ports

4

Number of Contacts

80

Contact Material

Gold

Contact Plating

Gold Flash over Nickel

Housing Material

Nickel Silver

Series

SFP28

Standards/Approvals

EU RoHS Directive 999/2011/EU Compliant, EU REACH Regulation (EC) No. 2/32, EU ELV Directive 65/999/EC Compliant, China RoHS 2000 Directive MIIT Order No 53, UL 94V-0, 999

COO (Country of Origin):
CN
The TE Connectivity SFP plus cage assembly with an integrated connector is engineered for high-performance pluggable I/O applications. Featuring a compact design with a centerline pitch of 0.8mm, the assembly is optimized for signal routing in complex electronic systems. With an extensive operating temperature range of -55 to 105 °C, it ensures reliability in demanding environments. This product is ideal for use in various telecommunications and networking applications, making it an essential component for any equipment needing efficient connectivity. It boasts a robust nickel silver cage material and incorporates advanced EMI containment features, ensuring minimal signal interference while maintaining structural integrity. The assembly supports data rates of up to 16 Gb/s, catering to the needs of modern data-intensive applications, making it a preferred choice for system designers and engineers alike.

Sealable design enhances reliability in harsh conditions

80 positions and 4 ports facilitate versatile connectivity options

Nickel silver housing materials provide durability and strength

EMI containment springs contribute to reduced electromagnetic interference

Through-hole press-fit termination allows for easy installation onto PCBs

Light pipe included for improved visibility and functionality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy