TE Connectivity Pluggable I/O Connector SATA Connector Female Surface Mount 2 Port 22-Position, 2129571-2

Subtotal (1 reel of 250 units)*

€598.79

(exc. VAT)

€736.51

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +€598.79€2.395

*price indicative

RS Stock No.:
504-865
Distrelec Article No.:
304-65-009
Mfr. Part No.:
2129571-2
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Sub Type

SATA Connector

Product Type

Pluggable I/O Connector

Termination Type

Surface Mount

Number of Ports

2

Orientation

Right Angle

Number of Contacts

22

Contact Material

Copper Alloy

Connector Gender

Female

Contact Plating

Gold

Housing Material

High Temperature Thermoplastic

Series

SFP

Contact Gender

Female

Standards/Approvals

UL 94 V-0

COO (Country of Origin):
CN
The TE Connectivity Sophisticated slant insertion SATA connector is designed for seamless integration into your electronic assemblies, offering reliable performance in a compact footprint. Ideal for applications requiring precision and durability, it features a robust housing constructed from high-temperature thermoplastic, ensuring longevity and resilience against heat. The unique right-angle PCB mount orientation facilitates efficient space utilisation while maintaining proper connectivity, making it particularly advantageous for tight layouts. This connector supports standard contact configurations, optimising signal integrity and enhancing overall functionality in high-performance setups.

Designed for surface mount termination, ensuring a streamlined installation process

Polarisation feature enhances mating alignment, reducing the risk of misconnection

Black housing colour adds a sleek, professional appearance to your devices

Compliant with various industry standards, guaranteeing quality and safety

Low halogen content supports environmentally friendly initiatives

Solid solder peg retention improves the mechanical stability upon PCB mounting

Built with gold plating on contacts to provide superior conductivity and corrosion resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy