TE Connectivity Pluggable I/O Connector Receptacle Female Surface Mount 80-Position, 2308577-2
- RS Stock No.:
- 481-902
- Distrelec Article No.:
- 304-49-756
- Mfr. Part No.:
- 2308577-2
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 850 units)*
€4,535.02
(exc. VAT)
€5,578.07
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €4,535.02 | €5.335 |
*price indicative
- RS Stock No.:
- 481-902
- Distrelec Article No.:
- 304-49-756
- Mfr. Part No.:
- 2308577-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Termination Type | Surface Mount | |
| Sub Type | Receptacle | |
| Product Type | Pluggable I/O Connector | |
| Number of Contacts | 80 | |
| Connector Gender | Female | |
| Contact Gender | Female | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU RoHS 2011/65/EU, EU ELV 2000/53/EC | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Termination Type Surface Mount | ||
Sub Type Receptacle | ||
Product Type Pluggable I/O Connector | ||
Number of Contacts 80 | ||
Connector Gender Female | ||
Contact Gender Female | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU RoHS 2011/65/EU, EU ELV 2000/53/EC | ||
- COO (Country of Origin):
- CN
The TE Connectivity Receptacle is a meticulously engineered assembly, designed to meet the demanding requirements of modern connectivity in compact electronic applications. Featuring an 80-way configuration, the receptacle ensures reliable performance and seamless integration into existing systems. The surface mount technology (SMT) promotes efficient assembly on circuit boards, making it a preferred choice for manufacturers seeking quality and reliability. Furthermore, it meets various compliance standards, reassuring users of its adherence to industry regulations, including RoHS and REACH. With an emphasis on durability and performance, this component stands as a testament to innovative design in the realm of electronic connectivity.
Engineered for optimal performance in high density applications
Supports advanced surface mount technology for enhanced installation efficiency
Built to comply with stringent environmental regulations reassuring sustainability
Designed for reliable connectivity in compact PCB spaces
Offers a robust solution for both commercial and industrial electronic devices
Related links
- TE Connectivity Pluggable I/O Connector Receptacle Female Through Hole 42-Position, 2308578-1
- Molex Connector Front Panel Mounting Receptacle Female Surface Mount 1 Port 40-Position, 500809-0000
- TE Connectivity Pluggable I/O Connector Receptacle Assembly Solder 1 Port 84-Position, 2149731-1
- TE Connectivity Pluggable I/O Connector Receptacle Assembly Solder 1 Port 84-Position, 2149733-1
- TE Connectivity Pluggable I/O Connector Receptacle Assembly Solder 1 Port 84-Position, 2149701-1
- Molex Connector Front Panel Mounting Receptacle Female Surface Mount 1 Port 40-Position, 500809-0010
- Molex Connector SFF Receptacle Female Surface Mount 1 Port 68-Position, 78798-0002
- Molex Connector Receptacle Housing Male 50-Position, 51238-5011
