Molex Pluggable I/O Connector ZSFP+ I/O Connector Female 8 Port 160-Position, 171224-4011

Subtotal (1 tray of 3 units)*

€335.56

(exc. VAT)

€412.74

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +€335.56€111.853

*price indicative

RS Stock No.:
684-515
Mfr. Part No.:
171224-4011
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Sub Type

I/O Connector

Product Type

Pluggable I/O Connector

Form Factor

ZSFP+

Number of Ports

8

Orientation

Right Angle

Number of Contacts

160

Connector Gender

Female

Contact Material

High Performance Alloy

Contact Gender

Female

Standards/Approvals

No

COO (Country of Origin):
ID
The Molex zSFP+ Stacked Ganged Assembly is engineered for high-performance connectivity in advanced electronic applications. Designed as a 2-by-4 receptacle featuring metal spring fingers and four light pipes this connector accommodates up to 160 circuits enabling seamless data transfer at high speeds. With a robust construction the assembly ensures excellent durability making it suitable for demanding environments. It supports reliable module to board applications while maintaining strict compliance with industry standards ensuring both safety and efficiency in your electronic designs.

Supports a maximum data rate of 28.0 Gbps which ensuring rapid signal transmission

Designed with EMI fingers for effective shielding against electromagnetic interference

Sustainably constructed from high-performance alloy optimised for long-lasting use

Has a durable mating cycle rating of 100 promising reliability over extended usage

Utilises lead-free processing capabilities aligning with modern environmental standards

Includes PCB retention features for enhanced stability in circuit designs

Packaged in trays facilitating easy handling and storage during manufacturing processes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy