TE Connectivity PCB Connector Mini-SAS HD PCB Connector Female Through Hole 2 Port 72-Position, 2227640-1

Subtotal (1 tray of 20 units)*

€246.46

(exc. VAT)

€303.15

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +€246.46€12.323

*price indicative

RS Stock No.:
785-620
Mfr. Part No.:
2227640-1
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Sub Type

PCB Connector

Product Type

PCB Connector

Form Factor

Mini-SAS HD

Termination Type

Through Hole

Current

500mA

Number of Ports

2

Number of Contacts

72

Orientation

Vertical

Connector Gender

Female

Contact Material

Tin

Contact Plating

Gold

Voltage

30V

Housing Material

LCP

Series

LGA

Contact Gender

Female

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The TE Connectivity internal receptacle designed for cable-to-board connections, featuring 72 positions and 4 rows, optimised for vertical through-hole mounting in High performance environments.

Utilises a through-hole press-fit termination method for secure PCB attachment

Constructed with a liquid crystal polymer housing for enhanced durability

Operates effectively across an extensive temperature range of -55°C to 85°C

Compatible with a variety of internal Mini-SAS HD connectors for flexible use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy